240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0151K151

DigiKey Part Number
495-B72214S0151K151TR-ND - Tape & Reel (TR)
495-B72214S0151K151CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0151K151
Description
VARISTOR 240V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
40J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
240 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.35800€3.58
25€0.32040€8.01
100€0.27930€27.93
250€0.25952€64.88
500€0.24762€123.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.20877€313.16
3.000€0.20232€606.96
4.500€0.19910€895.95
7.500€0.19552€1,466.40
10.500€0.19343€2,031.01
15.000€0.19142€2,871.30
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200