
B72210S2301K131 | |
|---|---|
DigiKey Part Number | 495-77378-2-ND - Tape & Reel (TR) 495-77378-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S2301K131 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 60J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.28900 | €2.89 |
| 25 | €0.25760 | €6.44 |
| 100 | €0.22340 | €22.34 |
| 250 | €0.20712 | €51.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.17682 | €88.41 |
| 1.000 | €0.16956 | €169.56 |
| 1.500 | €0.16592 | €248.88 |
| 2.500 | €0.16190 | €404.75 |
| 3.500 | €0.15955 | €558.42 |
| 5.000 | €0.15728 | €786.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

