22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S1140K552

DigiKey Part Number
495-77374-2-ND - Tape & Reel (TR)
495-77374-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S1140K552
Description
VARISTOR 22V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
500 A
Manufacturer
TDK
Energy
2J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Frequency
5200 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
16 V
Qualification
AEC-Q200
Varistor Voltage (Min)
19.8 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
22 V
Package / Case
Disc 10mm
Varistor Voltage (Max)
24.2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.361
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.79000€0.79
10€0.56900€5.69
25€0.51280€12.82
100€0.45120€45.12
250€0.42184€105.46
500€0.40412€202.06
1.000€0.38954€389.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.35295€1,058.85
Manufacturers Standard Package
Unit Price without VAT:€0.79000
Unit Price with VAT:€0.94800