
B72210S0400K151 | |
|---|---|
DigiKey Part Number | 495-76207-2-ND - Tape & Reel (TR) 495-76207-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0400K151 |
Description | VARISTOR 68V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 500 A | |
Energy | 6.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29500 | €2.95 |
| 25 | €0.26320 | €6.58 |
| 100 | €0.22840 | €22.84 |
| 250 | €0.21180 | €52.95 |
| 500 | €0.20178 | €100.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.16975 | €254.63 |
| 3.000 | €0.16432 | €492.96 |
| 4.500 | €0.16160 | €727.20 |
| 7.500 | €0.15859 | €1,189.42 |
| 10.500 | €0.15683 | €1,646.71 |
| 15.000 | €0.15513 | €2,326.95 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

