
B72210S0171K151 | |
|---|---|
DigiKey Part Number | 495-77365-2-ND - Tape & Reel (TR) 495-77365-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0171K151 |
Description | VARISTOR 270V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 28J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 380 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25300 | €2.53 |
| 25 | €0.22560 | €5.64 |
| 100 | €0.19540 | €19.54 |
| 250 | €0.18088 | €45.22 |
| 500 | €0.17212 | €86.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.14455 | €216.83 |
| 3.000 | €0.13980 | €419.40 |
| 4.500 | €0.13742 | €618.39 |
| 7.500 | €0.13478 | €1,010.85 |
| 10.500 | €0.13324 | €1,399.02 |
| 15.000 | €0.13176 | €1,976.40 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

