
B72210M0381K001 | |
|---|---|
DigiKey Part Number | 495-B72210M0381K001-ND |
Manufacturer | |
Manufacturer Product Number | B72210M0381K001 |
Description | VARISTOR 620V 6KA 2SMD JLEAD |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72210M0381K001 Models |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 180J |
Packaging Tray | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 505 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 558 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210M0381K000 | TDK | 190 | 495-B72210M0381K000-ND | €1.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.22900 | €12.29 |
| 25 | €1.12000 | €28.00 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

