510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
AdvanceD Thermofuse Series 3-SIP
B72207S2321K311

B72207S2321K311

DigiKey Part Number
495-5972-2-ND - Tape & Reel (TR)
495-5972-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S2321K311
Description
VARISTOR 510V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
TDK
Current - Surge
1.75 kA
Series
Energy
32J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
90 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.18200€1.82
25€0.16160€4.04
100€0.13880€13.88
250€0.12796€31.99
500€0.12144€60.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200€0.10288€123.46
2.400€0.09910€237.84
3.600€0.09722€349.99
6.000€0.09512€570.72
8.400€0.09390€788.76
12.000€0.09272€1,112.64
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200