82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0500K211

DigiKey Part Number
495-6577-2-ND - Tape & Reel (TR)
495-6577-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0500K211
Description
VARISTOR 82V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
1.2 kA
Energy
4.2J
Number of Circuits
1
Capacitance @ Frequency
530 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.19700€1.97
25€0.17560€4.39
100€0.15090€15.09
250€0.13928€34.82
500€0.13226€66.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.11076€166.14
3.000€0.10695€320.85
4.500€0.10504€472.68
7.500€0.10293€771.97
10.500€0.10169€1,067.75
15.000€0.10051€1,507.65
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800