
B72207S0200K211 | |
|---|---|
DigiKey Part Number | 495-6565-2-ND - Tape & Reel (TR) 495-6565-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0200K211 |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 1.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0200K111 | TDK | 722 | 495-B72207S0200K111CT-ND | €0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19700 | €1.97 |
| 25 | €0.17560 | €4.39 |
| 100 | €0.15090 | €15.09 |
| 250 | €0.13928 | €34.82 |
| 500 | €0.13226 | €66.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.11076 | €166.14 |
| 3.000 | €0.10695 | €320.85 |
| 4.500 | €0.10504 | €472.68 |
| 7.500 | €0.10293 | €771.97 |
| 10.500 | €0.10169 | €1,067.75 |
| 15.000 | €0.10051 | €1,507.65 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

