Parametric Equivalent

B72205S0441K311 | |
|---|---|
DigiKey Part Number | B72205S0441K311-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72205S0441K311 |
Description | VARISTOR 715V 400A DISC 5MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 715 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 786.5 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 16J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 37 pF @ 1 kHz |
Maximum AC Volts 440 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 585 V | Mounting Type Through Hole |
Varistor Voltage (Min) 643.5 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 715 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72205S0441K101 | TDK | 0 | B72205S0441K101-ND | €0.10884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14073 | €703.65 |
| Unit Price without VAT: | €0.14073 |
|---|---|
| Unit Price with VAT: | €0.16888 |


