Uncoated N92 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.201" (5.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66482G0000X192

DigiKey Part Number
495-75518-ND
Manufacturer
Manufacturer Product Number
B66482G0000X192
Description
FERRITE CORE ER N92 1PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N92 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.201" (5.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66482G0000X192 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N92
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.201" (5.10mm)
Part Status
Active
Length
0.913" (23.20mm)
Core Type
ER
Width
0.492" (12.50mm)
Supplier Device Package
ER 23 x 5 x 13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2.46000€2.46
10€1.69100€16.91
25€1.43920€35.98
50€1.26480€63.24
100€1.10290€110.29
250€0.97028€242.57
Unit Price without VAT:€2.46000
Unit Price with VAT:€2.95200