B66289P0000X149 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 739
Unit Price: €5.81000
Datasheet
Image for B66289P0000X149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66289P0000X149

DigiKey Part Number
B66289P0000X149-ND
Manufacturer
Manufacturer Product Number
B66289P0000X149
Description
FERRITE CORE I 5.7UH N49
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core I Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
1500
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.22
Packaging
Box
Effective Length (le) mm
43.6
Part Status
Obsolete
Effective Area (Ae) mm²
194.0
Core Type
I
Minimum Core Cross Section (Amin) mm²
192.0
Supplier Device Package
I 38 x 4 x 25
Effective Magnetic Volume (Ve) mm³
8440.0
Material
N49
Finish
Uncoated
Inductance Factor (Al)
5.7 µH
Height
0.150" (3.81mm)
Tolerance
±25%
Length
1.500" (38.10mm)
Gap
Ungapped
Width
1.000" (25.40mm)
Effective Permeability (µe)
1000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B66289K0000X149TDK739495-75444-ND€5.81000Direct
Obsolete
This product is no longer manufactured. View Substitutes