
B65803P0400L087 | |
|---|---|
DigiKey Part Number | B65803P0400L087-ND |
Manufacturer | |
Manufacturer Product Number | B65803P0400L087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.154" (3.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803P0400L087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 4 LP | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.2 | |
Effective Length (le) mm | 17.3 | |
Effective Area (Ae) mm² | 14.5 | |
Minimum Core Cross Section (Amin) mm² | 11.3 | |
Effective Magnetic Volume (Ve) mm³ | 251.0 | |
Finish | Uncoated | |
Height | 0.154" (3.90mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.99757 | €1,596.11 |
| Unit Price without VAT: | €0.99757 |
|---|---|
| Unit Price with VAT: | €1.19708 |

