
B64290A0659X830 | |
|---|---|
DigiKey Part Number | 495-B64290A0659X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0659X830 |
Description | FERRITE CORE TOROID 7UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 1.575" (40.00mm) Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.77 |
Part Status Active | Effective Length (le) mm 96.29 |
Core Type Toroid | Effective Area (Ae) mm² 125.3 |
Supplier Device Package R 40 x 24 x 16 | Effective Magnetic Volume (Ve) mm³ 12070.0 |
Material N30 | Finish Uncoated |
Diameter 1.575" (40.00mm) | Height 0.630" (16.00mm) |
Inductance Factor (Al) 7 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.92000 | €5.92 |
| 10 | €4.00300 | €40.03 |
| 25 | €3.36760 | €84.19 |
| 80 | €2.71750 | €217.40 |
| Unit Price without VAT: | €5.92000 |
|---|---|
| Unit Price with VAT: | €7.10400 |

