NTC Thermistor 100k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57871L0104H000

DigiKey Part Number
495-B57871L0104H000-ND
Manufacturer
Manufacturer Product Number
B57871L0104H000
Description
L871/100K/H 3%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 155°C
Manufacturer
TDK
Power - Max
60 mW
Series
Length - Lead Wire
1.42" (36.00mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±3%
Package / Case
Bead, Epoxy
B25/100
4540K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.82973€2,489.19
Unit Price without VAT:€0.82973
Unit Price with VAT:€0.99568