


B57621C5472J062 | |
|---|---|
DigiKey Part Number | 495-77262-2-ND - Tape & Reel (TR) 495-77262-1-ND - Cut Tape (CT) 495-77262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57621C5472J062 |
Description | THERMISTOR NTC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57621C5472J062 Models |
Category | B25/50 3430K |
Manufacturer TDK | B25/85 3500K |
Series | B25/100 3520K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 300 mW |
Resistance in Ohms @ 25°C 4.7k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 1206 (3216 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 5 | €0.40400 | €2.02 |
| 10 | €0.38200 | €3.82 |
| 25 | €0.35640 | €8.91 |
| 50 | €0.33860 | €16.93 |
| 100 | €0.32250 | €32.25 |
| 500 | €0.29014 | €145.07 |
| 1.000 | €0.27815 | €278.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24404 | €488.08 |
| 4.000 | €0.23484 | €939.36 |
| 6.000 | €0.22982 | €1,378.92 |
| 10.000 | €0.22385 | €2,238.50 |
| 14.000 | €0.22013 | €3,081.82 |
| 20.000 | €0.21634 | €4,326.80 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

