



B57471V2104H062 | |
|---|---|
DigiKey Part Number | 495-B57471V2104H062TR-ND - Tape & Reel (TR) 495-B57471V2104H062CT-ND - Cut Tape (CT) 495-B57471V2104H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2104H062 |
Description | THERM NTC 100KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2104H062 Models |
Category | B25/50 4386K |
Manufacturer TDK | B25/85 4455K |
Series | B25/100 4480K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 5 | €0.36800 | €1.84 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.32360 | €8.09 |
| 50 | €0.30760 | €15.38 |
| 100 | €0.29290 | €29.29 |
| 500 | €0.26320 | €131.60 |
| 1.000 | €0.25219 | €252.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21613 | €648.39 |
| 6.000 | €0.20812 | €1,248.72 |
| 9.000 | €0.20374 | €1,833.66 |
| 15.000 | €0.19854 | €2,978.10 |
| 21.000 | €0.19529 | €4,101.09 |
| 30.000 | €0.19199 | €5,759.70 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

