
B57237S150M54 | |
|---|---|
DigiKey Part Number | B57237S150M54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57237S150M54 |
Description | ICL 15 OHM 20% 3A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±20% 3 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S150M54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.63268 | €949.02 |
| Unit Price without VAT: | €0.63268 |
|---|---|
| Unit Price with VAT: | €0.75922 |

