Inrush Current Limiter 2.5 Ohms ±20% 3 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0259M000

DigiKey Part Number
495-6647-ND
Manufacturer
Manufacturer Product Number
B57236S0259M000
Description
ICL 2.5 OHM 20% 3A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 3 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0259M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
R @ 25°C
2.5 Ohms
Manufacturer
TDK
Tolerance
±20%
Series
Current - Steady State Max
3 A
Packaging
Bulk
Diameter
0.453" (11.50mm)
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.80000€0.80
5€0.70000€3.50
10€0.66500€6.65
25€0.62200€15.55
50€0.59340€29.67
100€0.56710€56.71
500€0.51430€257.15
1.000€0.49468€494.68
5.000€0.45519€2,275.95
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96000