
B57211P0121M301 | |
|---|---|
DigiKey Part Number | B57211P0121M301-ND |
Manufacturer | |
Manufacturer Product Number | B57211P0121M301 |
Description | ICL 120 OHM 20% 1.5A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±20% 1.5 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0121M301 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 1.5 A |
Series | R @ Current 1.152 Ohms |
Packaging Bulk | Diameter 0.512" (13.00mm) |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
R @ 25°C 120 Ohms | Approval Agency CQC, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1212103 | Vishay Ametherm | 1.073 | 570-SL1212103-ND | €2.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 5 | €0.82800 | €4.14 |
| 10 | €0.76400 | €7.64 |
| 50 | €0.63400 | €31.70 |
| 100 | €0.58500 | €58.50 |
| 250 | €0.52580 | €131.45 |
| 500 | €0.48486 | €242.43 |
| 1.000 | €0.44694 | €446.94 |
| 5.000 | €0.37098 | €1,854.90 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

