Parametric Equivalent
Parametric Equivalent

B43858J2686M000 | |
|---|---|
DigiKey Part Number | 495-B43858J2686M000-ND |
Manufacturer | |
Manufacturer Product Number | B43858J2686M000 |
Description | CAP ALUM 68UF 20% 200V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43858J2686M000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA1325680M200B | KYOCERA AVX | 0 | 478-REA1325680M200B-ND | €0.42163 | Parametric Equivalent |
| REA1325680M200K | KYOCERA AVX | 388 | 478-REA1325680M200KCT-ND | €0.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €0.96100 | €9.61 |
| 50 | €0.74720 | €37.36 |
| 100 | €0.67970 | €67.97 |
| 500 | €0.56354 | €281.77 |
| 1.000 | €0.52698 | €526.98 |
| 3.000 | €0.48128 | €1,443.84 |
| 6.000 | €0.46345 | €2,780.70 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.76400 |



