
B43821F2227M000 | |
|---|---|
DigiKey Part Number | 495-B43821F2227M000-ND |
Manufacturer | |
Manufacturer Product Number | B43821F2227M000 |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 840mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 840mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.61000 | €2.61 |
| 10 | €1.74600 | €17.46 |
| 50 | €1.38780 | €69.39 |
| 125 | €1.24288 | €155.36 |
| 500 | €1.08110 | €540.55 |
| Unit Price without VAT: | €2.61000 |
|---|---|
| Unit Price with VAT: | €3.13200 |

