Parametric Equivalent

B43640E9567M000 | |
|---|---|
DigiKey Part Number | 495-B43640E9567M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640E9567M000 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.97 A @ 100 Hz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE451VSN561MR40S | Chemi-Con | 0 | 565-EKHE451VSN561MR40S-ND | €7.63310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.85000 | €10.85 |
| 10 | €7.90600 | €79.06 |
| 80 | €6.42325 | €513.86 |
| 160 | €6.08600 | €973.76 |
| 560 | €5.90832 | €3,308.66 |
| Unit Price without VAT: | €10.85000 |
|---|---|
| Unit Price with VAT: | €13.02000 |


