
B43634A5687M062 | |
|---|---|
DigiKey Part Number | 495-B43634A5687M062-ND |
Manufacturer | |
Manufacturer Product Number | B43634A5687M062 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 170mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.48 A @ 100 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €7.48642 | €1,796.74 |
| Unit Price without VAT: | €7.48642 |
|---|---|
| Unit Price with VAT: | €8.98370 |

