Parametric Equivalent

B43634A5567M007 | |
|---|---|
DigiKey Part Number | 495-B43634A5567M007-ND |
Manufacturer | |
Manufacturer Product Number | B43634A5567M007 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.23 A @ 100 Hz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43634A5567M000 | TDK | 0 | 495-77489-ND | €12.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €6.99356 | €2,237.94 |
| Unit Price without VAT: | €6.99356 |
|---|---|
| Unit Price with VAT: | €8.39227 |


