
B43624A9687M000 | |
|---|---|
DigiKey Part Number | 495-B43624A9687M000-ND |
Manufacturer | |
Manufacturer Product Number | B43624A9687M000 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.43 A @ 100 Hz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.24000 | €12.24 |
| 10 | €8.97800 | €89.78 |
| 60 | €7.51483 | €450.89 |
| 120 | €7.11208 | €853.45 |
| 540 | €6.84820 | €3,698.03 |
| Unit Price without VAT: | €12.24000 |
|---|---|
| Unit Price with VAT: | €14.68800 |

