Parametric Equivalent
Parametric Equivalent

B43564A9228M000 | |
|---|---|
DigiKey Part Number | B43564A9228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43564A9228M000 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 72mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8 A @ 100 Hz |
Part Status Obsolete | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 72mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43713A9228M000 | TDK | 0 | B43713A9228M000-ND | €55.01069 | Parametric Equivalent |
| B43733A9228M000 | TDK | 0 | B43733A9228M000-ND | €38.73000 | Parametric Equivalent |


