
B43548B6157M060 | |
|---|---|
DigiKey Part Number | 495-B43548B6157M060-ND |
Manufacturer | |
Manufacturer Product Number | B43548B6157M060 |
Description | CAP ALUM 150UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43548B6157M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.41 A @ 100 Hz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 460mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.26000 | €6.26 |
| 10 | €4.41000 | €44.10 |
| 80 | €3.48050 | €278.44 |
| 160 | €3.26900 | €523.04 |
| 560 | €2.97513 | €1,666.07 |
| Unit Price without VAT: | €6.26000 |
|---|---|
| Unit Price with VAT: | €7.51200 |

