
B43547E2128M000 | |
|---|---|
DigiKey Part Number | 495-B43547E2128M000-ND |
Manufacturer | |
Manufacturer Product Number | B43547E2128M000 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.93 A @ 100 Hz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.92000 | €11.92 |
| 10 | €8.72900 | €87.29 |
| 60 | €7.29767 | €437.86 |
| 120 | €6.90383 | €828.46 |
| 540 | €6.62835 | €3,579.31 |
| Unit Price without VAT: | €11.92000 |
|---|---|
| Unit Price with VAT: | €14.30400 |

