680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 95mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 95mOhm @ 100Hz 10000 Hrs @ 85°C
ALU_Snap-in

B43540A9687M000

DigiKey Part Number
495-6306-ND
Manufacturer
Manufacturer Product Number
B43540A9687M000
Description
CAP ALUM 680UF 20% 400V SNAP TH
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 95mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.05 A @ 100 Hz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.244" (57.00mm)
ESR (Equivalent Series Resistance)
95mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43541A9687M000TDK164495-B43541A9687M000-ND€11.55000Direct
In-Stock: 249
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.60000€18.60
10€13.91600€139.16
60€11.81417€708.85
120€11.23600€1,348.32
540€10.29702€5,560.39
Manufacturers Standard Package
Unit Price without VAT:€18.60000
Unit Price with VAT:€22.32000