Parametric Equivalent
Parametric Equivalent

B43513A5277M000 | |
|---|---|
DigiKey Part Number | B43513A5277M000-ND |
Manufacturer | |
Manufacturer Product Number | B43513A5277M000 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 360mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.11 A @ 100 Hz |
Part Status Active | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70C271DD550 | KEMET | 0 | ALC70C271DD550-ND | €4.82065 | Parametric Equivalent |
| ALC70E271DD550 | KEMET | 0 | ALC70E271DD550-ND | €4.82065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €6.27058 | €1,504.94 |
| Unit Price without VAT: | €6.27058 |
|---|---|
| Unit Price with VAT: | €7.52470 |


