
B43512A3228M000 | |
|---|---|
DigiKey Part Number | B43512A3228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43512A3228M000 |
Description | CAP ALUM 2200UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 40mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.25 A @ 100 Hz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 3.819" (97.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | €20.59106 | €2,718.02 |
| Unit Price without VAT: | €20.59106 |
|---|---|
| Unit Price with VAT: | €24.70927 |

