82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 960mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509A9826M000

DigiKey Part Number
B43509A9826M000-ND
Manufacturer
Manufacturer Product Number
B43509A9826M000
Description
CAP ALUM 82UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 960mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
580 mA @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
960mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 615
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.67000€4.67
10€3.24100€32.41
50€2.64800€132.40
160€2.35281€376.45
640€2.10241€1,345.54
1.120€2.05976€2,306.93
Manufacturers Standard Package
Unit Price without VAT:€4.67000
Unit Price with VAT:€5.60400