


B43508E2228M000 | |
|---|---|
DigiKey Part Number | 495-6287-ND |
Manufacturer | |
Manufacturer Product Number | B43508E2228M000 |
Description | CAP ALUM 2200UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.12 A @ 100 Hz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642E2228M000 | TDK | 573 | 495-7497-ND | €16.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.51000 | €18.51 |
| 10 | €13.90800 | €139.08 |
| 60 | €11.84667 | €710.80 |
| 120 | €11.32900 | €1,359.48 |
| Unit Price without VAT: | €18.51000 |
|---|---|
| Unit Price with VAT: | €22.21200 |

