
B43504A9477M000 | |
|---|---|
DigiKey Part Number | 495-4257-ND |
Manufacturer | |
Manufacturer Product Number | B43504A9477M000 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 100 Hz |
Part Status Not For New Designs | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547B9477M000 | TDK | 170 | B43547B9477M000-ND | €11.77000 | Parametric Equivalent |
| PEH534VDF3470M2 | KEMET | 0 | 399-PEH534VDF3470M2-ND | €6.87410 | Parametric Equivalent |
| EGXA401VSN471MA40L | Chemi-Con | 161 | 565-EGXA401VSN471MA40L-ND | €17.59000 | Parametric Equivalent |
| EKMS421VSN471MA40S | Chemi-Con | 0 | EKMS421VSN471MA40S-ND | €8.30375 | Parametric Equivalent |
| EKMS451VSN471MA40S | Chemi-Con | 697 | 565-3475-ND | €18.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.05000 | €17.05 |
| 10 | €12.74800 | €127.48 |
| 60 | €10.82133 | €649.28 |
| 120 | €10.29150 | €1,234.98 |
| 540 | €10.25469 | €5,537.53 |
| Unit Price without VAT: | €17.05000 |
|---|---|
| Unit Price with VAT: | €20.46000 |

