
B43501E2228M000 | |
|---|---|
DigiKey Part Number | 495-76883-ND |
Manufacturer | |
Manufacturer Product Number | B43501E2228M000 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 45mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.46 A @ 100 Hz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |

