
B43501C5157M000 | |
|---|---|
DigiKey Part Number | 495-6243-ND |
Manufacturer | |
Manufacturer Product Number | B43501C5157M000 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 100 Hz |
Part Status Not For New Designs | Impedance 1.07 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.79000 | €6.79 |
| 10 | €4.81200 | €48.12 |
| 50 | €3.99460 | €199.73 |
| 130 | €3.65146 | €474.69 |
| 520 | €3.29942 | €1,715.70 |
| Unit Price without VAT: | €6.79000 |
|---|---|
| Unit Price with VAT: | €8.14800 |

