
B43501A9687M000 | |
|---|---|
DigiKey Part Number | 495-6238-ND |
Manufacturer | |
Manufacturer Product Number | B43501A9687M000 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.33 A @ 100 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.75000 | €15.75 |
| 10 | €11.72700 | €117.27 |
| 60 | €9.92167 | €595.30 |
| 120 | €9.42533 | €1,131.04 |
| 540 | €9.31841 | €5,031.94 |
| Unit Price without VAT: | €15.75000 |
|---|---|
| Unit Price with VAT: | €18.90000 |

