Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.302 A @ 20 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2D221MELA | Nichicon | 239 | 493-16460-ND | €4.03000 | Parametric Equivalent |
| LGJ2E221MELA20 | Nichicon | 72 | 493-16466-ND | €3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | €1.20240 | €625.25 |
| Unit Price without VAT: | €1.20240 |
|---|---|
| Unit Price with VAT: | €1.44288 |


