Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41866D5478M000 | |
|---|---|
DigiKey Part Number | B41866D5478M000-ND |
Manufacturer | |
Manufacturer Product Number | B41866D5478M000 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41866D5478M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 3.638 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214666472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214666472E3-ND | €2.25000 | Parametric Equivalent |
| MAL214696473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214696473E3-ND | €2.59442 | Parametric Equivalent |
| MAL214696475E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4483PHBK-ND | €2.54444 | Parametric Equivalent |
| MAL214696476E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214696476E3-ND | €2.57626 | Parametric Equivalent |
| MAL219096475E3 | Vishay Beyschlag/Draloric/BC Components | 477 | 56-MAL219096475E3-ND | €4.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.48596 | €1,783.15 |
| Unit Price without VAT: | €1.48596 |
|---|---|
| Unit Price with VAT: | €1.78315 |





