330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 700mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821A7337M000

DigiKey Part Number
495-5988-ND
Manufacturer
Manufacturer Product Number
B41821A7337M000
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 700mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
700mOhm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.889
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28700€2.87
50€0.21340€10.67
100€0.18980€18.98
500€0.14914€74.57
1.000€0.13630€136.30
3.000€0.12022€360.66
5.000€0.11421€571.05
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200