
B41693A9108Q001 | |
|---|---|
DigiKey Part Number | 495-B41693A9108Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41693A9108Q001 |
Description | CAP ALUM 1000UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 85mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41693A9108Q001 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 10 kHz |
Capacitance | Impedance 43 mOhms |
Tolerance -10%, +30% | Size / Dimension 0.827" Dia x 1.929" L (21.00mm x 49.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 85mOhm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.01000 | €9.01 |
| 10 | €6.48700 | €64.87 |
| 50 | €5.44860 | €272.43 |
| 110 | €5.08118 | €558.93 |
| 550 | €4.69035 | €2,579.69 |
| Unit Price without VAT: | €9.01000 |
|---|---|
| Unit Price with VAT: | €10.81200 |

