Category | Lifetime @ Temp. 5000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ High Frequency 4.8 A @ 10 kHz |
Capacitance | Impedance 32 mOhms |
Tolerance -10%, +30% | Size / Dimension 0.787" Dia x 1.142" L (20.00mm x 29.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Package / Case Axial, Can |