
B41252C8338M002 | |
|---|---|
DigiKey Part Number | 495-B41252C8338M002-ND |
Manufacturer | |
Manufacturer Product Number | B41252C8338M002 |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.48 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.27000 | €3.27 |
| 10 | €2.22300 | €22.23 |
| 80 | €1.69338 | €135.47 |
| 160 | €1.57263 | €251.62 |
| 560 | €1.40373 | €786.09 |
| 1.040 | €1.33902 | €1,392.58 |
| 2.560 | €1.30638 | €3,344.33 |
| Unit Price without VAT: | €3.27000 |
|---|---|
| Unit Price with VAT: | €3.92400 |

