
B41252A7159M060 | |
|---|---|
DigiKey Part Number | 495-B41252A7159M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252A7159M060 |
Description | SNAP-IN 15000UF 35V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41252A7159M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.19 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.56000 | €4.56 |
| 10 | €3.33000 | €33.30 |
| 80 | €2.73200 | €218.56 |
| 160 | €2.59869 | €415.79 |
| 560 | €2.41455 | €1,352.15 |
| 1.040 | €2.34484 | €2,438.63 |
| 2.560 | €2.26268 | €5,792.46 |
| Unit Price without VAT: | €4.56000 |
|---|---|
| Unit Price with VAT: | €5.47200 |

