B37940K5180J060 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 67.914
Unit Price: €0.08000
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37940K5180J060

DigiKey Part Number
B37940K5180J060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37940K5180J060
Description
CAP CER 18PF 50V NP0 0805
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPO9BN180YAGEO67.914311-1102-1-ND€0.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes