
B32916H4225M000 | |
|---|---|
DigiKey Part Number | 495-B32916H4225M000-ND |
Manufacturer | |
Manufacturer Product Number | B32916H4225M000 |
Description | 2.20UF 20% 480VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32916H4225M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 480V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.38000 | €5.38 |
| 10 | €3.97100 | €39.71 |
| 50 | €3.40940 | €170.47 |
| 160 | €3.13588 | €501.74 |
| 640 | €2.90733 | €1,860.69 |
| 1.120 | €2.83745 | €3,177.94 |
| 2.560 | €2.75232 | €7,045.94 |
| Unit Price without VAT: | €5.38000 |
|---|---|
| Unit Price with VAT: | €6.45600 |

