
B32913A3474M000 | |
|---|---|
DigiKey Part Number | 495-3252-ND |
Manufacturer | |
Manufacturer Product Number | B32913A3474M000 |
Description | CAP FILM 0.47UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913A3474M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 10 | €1.44300 | €14.43 |
| 50 | €1.18360 | €59.18 |
| 100 | €1.10350 | €110.35 |
| 540 | €0.96293 | €519.98 |
| 1.080 | €0.92186 | €995.61 |
| 2.700 | €0.87849 | €2,371.92 |
| 5.400 | €0.85234 | €4,602.64 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.52000 |

