Parametric Equivalent

B32774D0205K189 | |
|---|---|
DigiKey Part Number | 495-B32774D0205K189TR-ND - Tape & Reel (TR) 495-B32774D0205K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32774D0205K189 |
Description | CAP FILM 2UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 26.3 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32774D0205K000 | TDK | 0 | 495-4482-ND | €3.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 10 | €2.95900 | €29.59 |
| 50 | €2.50320 | €125.16 |
| 100 | €2.36250 | €236.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.07893 | €623.68 |
| 600 | €1.99797 | €1,198.78 |
| 900 | €1.95740 | €1,761.66 |
| 1.500 | €1.91244 | €2,868.66 |
| 2.100 | €1.88614 | €3,960.89 |
| 3.000 | €1.86083 | €5,582.49 |
| 3.600 | €1.84884 | €6,655.82 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €4.93200 |


