
B32656S7684K561 | |
|---|---|
DigiKey Part Number | 495-B32656S7684K561-ND |
Manufacturer | |
Manufacturer Product Number | B32656S7684K561 |
Description | CAP FILM 0.68UF 1.25KVDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | Snubber | |
Ratings | - | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.78000 | €10.78 |
| 24 | €7.76250 | €186.30 |
| 72 | €7.20681 | €518.89 |
| 120 | €7.00117 | €840.14 |
| 504 | €6.55865 | €3,305.56 |
| 1.008 | €6.40074 | €6,451.95 |
| Unit Price without VAT: | €10.78000 |
|---|---|
| Unit Price with VAT: | €12.93600 |

